Petex 43192100 Bungee Cord Elastic Straps With J Hook Blue Elastic 100Cm

MPN
43192100
Brand
Petex
EAN-13
4028985498861
Order Code
17-1872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Petex 43192100 Bungee cord elastic straps with J hook in blue are versatile, resilient components designed to provide reliable tensioning and securing solutions across various applications. Constructed from high-quality elastic material, these cords offer enhanced durability and elasticity for a range of uses in both industrial and commercial settings, such as securing loads on storage trolleys and ensuring stability within portable storage systems. Each bungee cord measures 100 cm in length and features robust J hooks at each end, facilitating easy attachment and removal while maintaining secure connections. Engineers may find these cords beneficial in applications involving temporary load management, adaptable tensioning mechanisms, and quick-release fastening systems, particularly when flexibility and adjustability are critical. These characteristics make them indispensable for maintaining order and stability within diverse environments, such as transportation, warehousing, and equipment maintenance scenarios.
Type Bungee cord
Colour Blue, Green
Content 4
Inside Diameter 8mm
Product Type Bungee cord

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot