Petex 43192012 Bungee Cord Including Ball Elastic Straps Various Sizes Adj

MPN
43192012
Brand
Petex
EAN-13
4028985498854
Order Code
17-1871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Petex 43192012 Bungee Cord Including Ball Elastic Straps are versatile fastening solutions designed for secure attachment and stability in various applications. This product features multiple sizes, providing adaptability and efficiency for different spatial requirements in storage baskets and trolleys. Engineered with durable elastic material, the bungee cords deliver reliable tension and resilience, ensuring consistent performance under dynamic stress conditions. These ball-end elastic straps are commonly used for securing loads, organising tools, and managing equipment in engineering environments where reliability and flexibility are paramount. Their design allows for quick installation and adjustments, making them essential for both temporary and permanent fastening tasks.
Type Bungee cord
Colour Red
Content 4
Inside Diameter 4mm
Length 250mm
Product Type Bungee cord

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot