Peter Electronic 2S610.40009 Soft Start-up Device VersiStart II

MPN
2S610.40009
EAN-13
4016138823523
Order Code
63-0870
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £332.03
10+ £318.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The VersiStart II 9 PS is a 9A soft start unit that also features reversing and soft stop functions. Thyristors are use to control the soft start and a relay is used for the currentless reversing. Additional features include current monitoring and blocking protection, 4x potentiometers to adjust starting torque, stopping torque, acceleration/deceleration time, overcurrent limit, programmable signalling output, etc. Typical applications for this unit include reversing drives, bridge drives, hoisting gear with blocking protection, conveying systems, actuator in process technology, etc.
  • DIN Rail mounting
  • Microcontroller controlled
  • 2-Phase controlled
  • Internal or external reset
  • LED Status indicators
  • Current and torque reduction during start-up
  • Integrated bypass relay
  • Integrated mains contactor
  • Ultra-slim compact design 22.5mm width
Type Soft starter
Internal or external reset

Reviews

Be the first to submit a review

Trustpilot