This IP66 rated kW 3-phase AC drive has a compact, DIN rail mounting design and features easy installation and programming. Additional features such as DC braking, a PWM clock frequency of 4 to 32kHz and adjustable fixed frequencies make this inverter suitable for a range of applications such as pumps, grinding machines, ventilators, textile machines, woodworking machines, conveying systems, printing machinery, packaging systems, etc.
There are three accessories available to complement this AC drive: the VersiStick is a memory stick with copying function (63-0845), the VersiPad is a remote keypad (63-0846), the VersiPC is PC software for paramterisation and operating (63-0847).
- 150% Overload for 60s
- Detailed trouble check via parameter P00
- Integrated PI controller
- Voltage vector control
- PTC Input
- Control and setpoint via terminals and operating unit
- Potential-free control and signalling contacts
- Integrated mains filter
- Integrated PI filter
- Integrated right-left switch
- Serial communication with Modbus RTU
Number of Phases |
3 |
Power |
5.5kW |
Voltage |
400V |
Current |
14A |