Perixx 12308 PERIBOARD-416 Keyboard German QWERTZ Black USB hub

MPN
12308
Brand
Perixx
EAN-13
4049571010588
Order Code
19-5079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £37.80 £32.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Perixx 12308 PERIBOARD-416 DE is a German QWERTZ keyboard designed with integrated USB hub functionality, offering both data connectivity and convenient peripheral expansion. This unit, crafted in a sleek black finish, connects via USB, making it a suitable accessory for various computing environments where reliable keyboard input and port expandability are required. The device is particularly useful in settings that demand efficient desktop organisation, such as office computing, data entry centres, and technical workstations, where the ability to connect additional USB devices directly through the keyboard can streamline operations. With its robust construction and practical layout, the Perixx PERIBOARD-416 embodies a dependable solution for professionals needing precise and efficient interaction with computer systems.
Colour Black
Type Keyboard
Data Input device Features USB hub
Interfaces USB
Rack size 483 mm (19")
Transfer Type USB
Weight 331g
Width 138mm

Reviews

Be the first to submit a review

Trustpilot