Perixx 11983 2295533 Keyboard Wired USB Black Standard Layout Durable Design

Order Code:

19-5038

Brand: Perixx MPN: 11983 EAN-13: 4049571006444
Qty Unit Price (Ex VAT)
1+ £32.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Perixx 11983, 2295533, is a durable, wired USB keyboard designed with a standard layout for efficient and reliable use in computing environments. This keyboard is built with robust materials to ensure longevity and consistent performance under frequent use, making it ideal for engineering workstations, data entry centres, and other professional settings requiring precision input devices. Featuring a traditional key arrangement and tactile response, the Perixx 11983 provides a user experience tailored to engineers and technical professionals who require accuracy and reliability in their daily computing tasks.
Type Mouse
Colour Black
Depth 130mm
Height 80mm
Product Type Mouse
Supported OS Windows
Transfer Type Bluetooth®
Weight 0.133kg
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot