Perixx 11949 PERIBOARD-332 DE Keyboard German QWERTZ Black Backlit

Order Code:

19-5036

Brand: Perixx MPN: 11949 EAN-13: 4049571006109
Qty Unit Price (Inc VAT)
1+ £38.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Perixx 11949 PERIBOARD-332 DE is a meticulously engineered keyboard designed for precision and reliability in professional settings. This corded keyboard features a German QWERTZ layout and is equipped with a black backlit function, enhancing usability in low-light environments. The robust construction and responsive key switches make it an ideal choice for tasks demanding speed and accuracy, such as data entry and programming. Its ergonomic design supports extended use in office or industrial applications where efficiency and longevity are paramount.
Type Keyboard
Colour Black
Cable Length 1.80m
Data Input device Features Backlit
Depth 116mm
Height 21mm
Interfaces USB
Product Type Keyboard
Rack size 483 mm (19")
Supported OS Windows
Transfer Type Corded
Weight 361g
Width 285mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot