Perixx 11796 USB cable USB 2.0 USB-A to USB-C Black 1.00 m

MPN
11796
Brand
Perixx
EAN-13
4049571004594
Order Code
19-5031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Perixx 11796 introduces a USB cable assembly designed for versatile connectivity needs, featuring a robust USB 2.0 USB-A plug to USB-C plug configuration. The cable measures 1.00 metre in length and is presented in a classic black finish, providing a functional and unobtrusive solution for both charging and data transfer applications. Engineered for use with various USB-C enabled devices, this cable supports seamless integration with personal computers, laptops, and peripheral devices, aligning with universal serial bus standards for efficient power delivery and data throughput. Widely utilised in consumer electronics, computing environments, and technical settings, the Perixx 11796 cable is an essential component for establishing connections between legacy USB equipment and the latest USB-C compliant hardware.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB-C
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot