Perixx 11737 Keyboard German QWERTZ Black USB

MPN
11737
Brand
Perixx
EAN-13
4049571003955
Order Code
19-5023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.98 £24.63
10+ £23.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Perixx 11737 is the Perixx PERIBOARD-213 DE B, a USB keyboard designed specifically for the German market with a QWERTZ layout. This keyboard features a sleek black finish and is engineered for efficient data input with ergonomic design considerations that reduce strain during prolonged use. It connects via a standard USB interface, ensuring compatibility with a wide range of computer systems and making it an ideal component for office environments, data centres, and technical workstations that require reliable input devices. Its durable construction supports high-frequency usage, which is common in industrial settings and professional applications where consistent performance is critical. The integration of a German QWERTZ layout facilitates optimal functionality and ease of use for German-speaking users.
Colour Black
Type Keyboard
Depth 367mm
Height 18mm
Interfaces USB
Supported OS Windows
Transfer Type USB
Weight 355g
Width 121mm

Reviews

Be the first to submit a review

Trustpilot