Perixx 11728 PERIBOARD-210 Keyboard USB German QWERTZ Black

MPN
11728
Brand
Perixx
EAN-13
4049571003863
Order Code
19-5017
Country of Origin
China
View Full Product Range (8)

Discontinued


Perixx 11728 PERIBOARD-210 is a robust, QWERTZ layout keyboard designed for efficient input and reliability in various computing environments. This black USB keyboard is part of the USB & Firewire Accessories category, providing seamless connectivity to a wide range of computing systems. Its durable construction and precise key actuation make it ideal for engineering applications requiring extensive data entry, such as CAD software input or technical documentation. The PERIBOARD-210 C DE B keyboard is engineered to enhance productivity while ensuring compliance with standard German typing conventions.
Colour Black
Type Keyboard
Cable Length 1.50m
Depth 432mm
Height 19mm
Interfaces USB C®
Rack size 483 mm (19")
Transfer Type USB
Weight 381g
Width 121mm

Trustpilot