Perixx 11725 Keyboard German QWERTZ Black USB

MPN
11725
Brand
Perixx
EAN-13
4049571003832
Order Code
19-5015
Country of Origin
China
View Full Product Range (8)

Discontinued


Perixx 11725, PERIBOARD-210 DE B, is a German QWERTZ black keyboard designed for use with USB interfaces. This device falls under the category of USB and Firewire accessories and features a full-sized keyboard layout that supports efficient data entry tasks. Engineered for reliability, the PERIBOARD-210 DE B is ideal for professional environments where consistent keyboard usage is necessary, such as in office settings or for technical applications requiring accurate input. The keyboards connectivity is achieved through a standard USB interface, ensuring compatibility with a wide range of computing systems.
Colour Black
Type Keyboard
Depth 432mm
Height 19mm
Interfaces USB
Transfer Type USB
Weight 381g
Width 121mm

Trustpilot