Perixx 11666 Perixx PERIBOARD-426 Keyboard German QWERTZ Black USB

MPN
11666
Brand
Perixx
EAN-13
4049571003191
Order Code
19-5003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £25.17 £21.39
10+ £20.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Perixx 11666 is the PERIBOARD-426 DE keyboard, an advanced USB input device designed to meet the needs of users requiring a German QWERTZ layout. This keyboard is presented in a black finish and offers robust connectivity via a USB interface, ensuring reliable data transmission and a stable connection to a variety of computers and other compatible devices. Engineered for efficiency and precision, the keyboard is ideally suited for environments where typing accuracy and speed are critical, such as in office settings, programming, and technical workspaces. Its durable construction and ergonomic design make it a valuable tool for engineers and IT professionals who require dependable performance in demanding applications. Additionally, the keyboard's DE configuration adheres to German language conventions, making it a practical choice for native speakers and anyone engaged in technical tasks requiring compatibility with German characters.
Colour Black
Type Keyboard
Cable Length 1.80m
Depth 276mm
Height 14mm
Interfaces USB
Supported OS Windows
Transfer Type USB
Weight 334g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot