Perixx 11277 PERIBOARD-106 DE USB Keyboard German QWERTZ White

Perixx 11277 PERIBOARD-106 DE USB Keyboard German QWERTZ White

MPN
11277
Brand
Perixx
EAN-13
4049571010656
Order Code
19-4983
Country of Origin
China
View Full Product Range (8)

Discontinued


Perixx 11277 PERIBOARD-106 DE USB Keyboard German QWERTZ White is engineered to meet the demands of users requiring precise and reliable input devices. This USB keyboard, utilising the German QWERTZ layout, is tailored for environments where German language input is essential, making it highly suitable for business offices, educational institutions, and engineering design workspaces where such specificity is required. Designed for straightforward plug-and-play functionality through a USB interface, it provides dependable connectivity with robust compatibility across various operating systems. Its white colour and classic design ensure it seamlessly complements both contemporary and traditional computing setups.
Colour White
Type Keyboard
Depth 456mm
Height 34mm
Interfaces USB
Supported OS Windows
Transfer Type USB
Weight 812g
Width 129mm

Trustpilot