Peranova 102435 Wet Room Switch PG Socket Light/Dark Grey Spray-Proof

Image Representative of Range

Peranova 102435 Wet Room Switch PG Socket Light/Dark Grey Spray-Proof

Standard range
Order Code:

12-6537

Brand: Peranova MPN: 102435 EAN-13: 4040267024353
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The Peranova wet room switch product range, including model 102435, features a PG socket available in light grey and dark grey options. Manufactured with durable materials, it is ideal for environments requiring moisture resistance. This product is typically used in bathrooms, kitchens, and other wet areas.
Type Wet room switch product range
IP rating IP54
Material PVC
Misc Attribute 1-way earthing contact socket-outlet
Nominal current 16A
Nominal voltage (details) 230V AC
Switch type function PG socket
Type series Pera

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot