Easter Opening Hours and Delivery Dates here

Pepperl+Fuchs VDM28-8-L-IO/73c/136 10 - 30 V/DC/(with IO-Link-Modus)

Order Code:

50-7922

Brand: Pepperl+Fuchs MPN: 212481

Discontinued


The distance sensor works with standard Pulse-Ranging technology. It achieves a repeatability of 5mm with a working range of 0.2 to 8m and an absolute accuracy of 25 mm The sensor operates independent of environmental influences. Red laser as a light transmitter High reproducibility, regardless of the surface, and low black-white difference. Insensitive of extraneous light even with energy saving lamps
IO-Link interface for service and process data


  • Accurate, clear and reproducible measurements
  • IO-Link interface
  • Laser Class 2
  • Dimensions 25.8 x 93 x 54.3mm
  • Transmit/receive range 50m
  • Operating voltage 10 to 30V DC/(with IO-Link-Modus) 18 to 30V DC
  • IP65
  • Connection device M12 plug, 4 poles
    Type Distance sensor
    Sensing Distance 50m

    Trustpilot