Pepperl+Fuchs UB2000-30GM-E5-V15 Ultrasonic Sensor M30 PNP Harsh Environments

Image Representative of Range

Pepperl+Fuchs UB2000-30GM-E5-V15 Ultrasonic Sensor M30 PNP Harsh Environments

Order Code:

12-6531

Brand: Pepperl+Fuchs MPN: UB2000-30GM-E5-V15 EAN-13: 2050000035852
Qty Unit Price (Inc VAT)
1+ £347.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Pepperl+Fuchs UB2000-30GM-E5-V15 is an ultrasonic proximity sensor featuring a very small blind zone and temperature compensation. It includes a teach-in input and offers a connection through an M12, 5-pin plug. This sensor is ideal for applications in automated systems requiring movement detection and object proximity measurement.
Type Ultrasonic proximity sensor
Output Type PNP
(Ø) 30mm
Connection M12, 5-pin
Connector M12 (5-pin)
Dim (Ø x H) 30 mm x 94 mm
Height 94mm
IP Rating IP65
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Output PNP switch output
Size M30
Switching distance (max.) 2m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot