Pepperl+Fuchs RLK29-55/25/116-SET Reflexion Beam Set Waterproof Long-Range

Image Representative of Range

Pepperl+Fuchs RLK29-55/25/116-SET Reflexion Beam Set Waterproof Long-Range

MPN
RLK29-55/25/116-SET
EAN-13
4016138455595
Order Code
12-6527
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £144.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Pepperl+Fuchs RLK29-55/25/116-SET is a reflexion-light beam set featuring a polarisation filter and red light technology. It is commonly used in applications that require movement detection and proximity switching. This photoelectric sensor provides reliable performance in industrial automation and materials handling environments.
Type Retroreflective light barrier
Wavelength 640nm
Max Range 12m
Operating Voltage N/A
Outputs Relay contact 1 transducer
Switching Frequency N/A
Connection Terminal
Connector Screw terminals
Contact Type 1 change-over
IP Rating IP67
Misc Attribute SET RLK29-55/25/116
Range 0 - 12m
Transmitter type LED red

Reviews

Be the first to submit a review

Trustpilot