Pepperl+Fuchs KCD2-SLD-Ex1.1245 Valve Controller Single Channel 1 Piece

MPN
70104930
EAN-13
4050143063529
Order Code
10-2379
Country of Origin
Singapore
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £354.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Pepperl+Fuchs KCD2-SLD-Ex1.1245 is a valve controller designed for use in control systems and automation applications. This device serves as an interface converter and passive isolator, providing reliable separation of signals in hazardous areas. Typical applications include managing temperature transducers and signal transduction in industrial environments.
Type Valve controller
Dim (L x W x H) 114 x 12.5 x 119 mm
Height 119mm
Input signal (voltage) 24 V
Length 114mm
Load nominal 0.05 ... 18 kΩ
Max. ambient temperature +60°C
Max. operating voltage 30V DC
Min. ambient temperature -20°C
Min. operating voltage 19V DC
Misc Attribute KCD2-SLD-Ex1.1245
Supply Voltage 19 - 30V
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot