Pepperl+Fuchs 254074 RFID transponder IQC35-16GK industrial sensor accessory

MPN
254074
EAN-13
4050143041985
Order Code
17-1860
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £30.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pepperl+Fuchs 254074 is a robust RFID transponder designed as an industrial sensor accessory for advanced tracking and identification applications. This product, also referenced as 2231249, features superior compatibility with the IQC35-16GK system, offering an efficient solution for real-time data acquisition in automated environments. It is engineered for use in a variety of settings, including warehouse management, production line automation, and asset tracking, where reliable and high-speed data exchange is critical. With its durable construction, the transponder ensures longevity even in challenging industrial conditions, making it an essential component for enhancing operational efficiency in automated systems.
Type IQC35-16GK
Content 1
Product Type RFID transponder
Weight 1g

Reviews

Be the first to submit a review

Trustpilot