Pepperl+Fuchs 133035 ULTRASONIC SENSOR UB300-18GM40A-E5-V1

Order Code:

50-4667

Brand: Pepperl+Fuchs MPN: 133035

Discontinued


This ultrasonic sensor has a detection range of 35 to 300mm and is the ideal solution for non-contact applications where the influences of dust, dirt, smoke, steam, and other harsh environmental conditions exist. The sensor is used for accurate position and distance measurement to detect objects in a wide range of materials (including transparent) that can be detected with millimetre precision, regardless of their shape or colour.
  • Single head direct detection sensor
  • Extremely long switching distances
  • Not affected by unfavourable environmental conditions
  • Teach-in functionality
  • Switch output
  • Very small unusable area
  • Five different output functions can be set
  • Program input
  • Temperature compensation
  • LED performance indication
  • Short-circuit/overload protection
Connection M12 connector, 4-pin
Contact Configuration NO / NC
Material Nickel plated brass
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Ultrasonic
Size M18
Switching Frequency ≤ 13 HzHz

Trustpilot