Pepperl+Fuchs 113958 Reflector Rectangular 48x32.5mm Self-Adhesive

Image Representative of Range

Pepperl+Fuchs 113958 Reflector Rectangular 48x32.5mm Self-Adhesive

MPN
113958
EAN-13
2050006347201
Order Code
10-2340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Pepperl+Fuchs' REF-A48 is a light barrier reflector designed for optimal performance in detection systems. This reflector enhances accuracy and reliability, making it ideal for use in automation and safety applications. The product is identified by the reference number 113958 and is available as one piece per package.
Type Reflector
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute REF-A48

Reviews

Be the first to submit a review

Trustpilot