Pentel LR7-CX Refill roller ball pen blue 0.35 mm 1 pc

Order Code:

19-4975

Brand: Pentel MPN: LR7-CX EAN-13: 0072512167106
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 in stock, despatched in 4 working days

Pentel LR7-CX is a blue roller ball pen refill designed to precise specifications, featuring a 0.35 mm tip suited for applications requiring fine detail and clarity. Engineered for seamless compatibility with specific Pentel roller ball pens, this refill ensures consistent ink flow and smooth writing performance. It is ideal for technical drawing, engineering documentation, and any task where precision is paramount, offering a reliable writing experience in professional settings.
Type Rollerball Pen
Colour Blue
Pack Size 1
Line thickness 0.35mm
Tip material Metal
Tip Type Round tip
Waterproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot