PENTATECH 40201 Warning Alarm Label German 3-Pack Triangular Inside

Image Representative of Range

PENTATECH 40201 Warning Alarm Label German 3-Pack Triangular Inside

MPN
40201
Brand
PENTATECH
EAN-13
4015162402018
Order Code
12-6509
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.70
50+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Manufacturer PENTATECH offers the 40201 warning label set, which includes three German language stickers, each measuring 85 mm by 70 mm. These warning labels are ideal for alerting about alarm-secured areas and are commonly used in settings requiring cautionary signage. The set, identified by codes such as 04015162402018 and 4015162402018, provides clear visual warnings to enhance security awareness.
Type Warning label
Dimensions (W x H) 85 mm x 70 mm
Colour Yellow, Black
Height 70mm
Languages German
Material Warning Alarm Secured
Weight 6g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot