PENTATECH 12383 LED Flasher Red Signal 7 Bright Flashing LEDs

Image Representative of Range

PENTATECH 12383 LED Flasher Red Signal 7 Bright Flashing LEDs

MPN
12383
Brand
PENTATECH
EAN-13
4015162123838
Order Code
10-2306
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The PENTATECH Flasher module LED BL243 is designed for efficient signalling applications. This 12383 model offers reliable performance and easy integration. It is commonly used in automotive or industrial environments for enhanced visibility.
Type Flasher module
(Ø) 110mm
Colour Red
Dimensions (Ø x H) 110 mm x 52 mm
Height 52mm
IP Rating IP21
Lamp/Lens Colour Red
Material Polycarbonate (PC)
Maximum Temperature 55°C
Min. temperature -10°C
Misc Attribute BL243
Signal type Flasher

Reviews

Be the first to submit a review

Trustpilot