PEM CWT300 Clamp meter adapter A AC max 60000 A Flexible Current Clamp

MPN
CWT300 B/2.5/500
Brand
PEM
EAN-13
0672823257802
Order Code
17-1837
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £2066.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PEM CWT300 B/2.5/500 is a high-performance clamp meter adapter designed for precise current measurement in demanding electrical engineering applications. Classified under clamps and current measurement, this adapter offers a substantial alternating current reading range of up to 60,000 amperes AC, facilitated by its flexible and robust design. The flexibility of the device ensures it can encapsulate large conductors, making it ideal for applications such as power distribution network analysis, high-current testing in industrial engineering, and monitoring of complex electrical systems. Its technical attributes make it a vital component for professionals requiring accurate and reliable current measurements in both industrial and laboratory settings.
Type BNC socket
Maximum AC Current Measurement 60000A
Basic Accuracy 0.2%
Current reading AC
Dimensions (L x W x H) 183 x 93 x 32 mm
Height 32mm
Length 183mm
Opening range of current clamps 500mm
Output signal (max.) 6V
Power Supply 4 x AA battery
Product Type Clamp meter adapter
Type B BNC socket
Width 93mm

Reviews

Be the first to submit a review

Trustpilot