PEM CWT1500 B/2.5/500 Clamp Meter Adapter 300000 A Max Flexible

Image Representative of Range

PEM CWT1500 B/2.5/500 Clamp Meter Adapter 300000 A Max Flexible

MPN
CWT1500 B/2.5/500
Brand
PEM
EAN-13
0672823257888
Order Code
10-2302
Country of Origin
United Kingdom
View Full Product Range (6)

Discontinued


PEM manufactures the CWT1500 B/2.5/500 clamp meter adapter, a flexible and versatile Rogowski coil with an A/AC reading range of up to 300,000 A maximum. This current clamp adapter is ideal for measuring high currents in electrical systems, offering ease of installation even in confined spaces. It is commonly used in power stations, industrial equipment, and electrical testing applications.
Type Clamp meter adapter
Maximum AC Current Measurement 300000A
Basic Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 183 x 93 x 32 mm
Height 32mm
Length 183mm
Opening range of current clamps 500mm
Output signal (max.) 6V
Power supply (details) 4 x AA battery
Type B BNC socket
Width 93mm

Trustpilot