PEM CWT UM/1/B/1/80 Ultra Mini Clamp Meter Adapter 300A Flexible Rogowski

Image Representative of Range

PEM CWT UM/1/B/1/80 Ultra Mini Clamp Meter Adapter 300A Flexible Rogowski

MPN
CWT UM/1/B/1/80
Brand
PEM
EAN-13
0672823258281
Order Code
10-2301
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £2065.39 £1755.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PEM CWT 1 Ultra Mini Clamp Meter Adapter, manufactured by PEM, features a flexible design with an A/AC reading range up to 300 A, utilising a Rogowski coil for precision. This current clamp adapter offers accurate current conversion, ideal for electrical measurements in confined spaces. Typical applications include power quality analysis and monitoring of electrical equipment.
Type Clamp meter adapter
Maximum AC Current Measurement 300A
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 183 x 93 x 32 mm
Height 32mm
Length 183mm
Opening range of current clamps 80mm
Output signal (max.) 6V
Power supply (details) 4 x AA battery
Type B BNC socket
Width 93mm

Reviews

Be the first to submit a review

Trustpilot