PEM CWT UM/015/B/1/80 Ultra Mini Clamp Meter Adapter 30A Flexible Loop

Image Representative of Range

PEM CWT UM/015/B/1/80 Ultra Mini Clamp Meter Adapter 30A Flexible Loop

MPN
CWT UM/015/B/1/80
Brand
PEM
EAN-13
0672823258250
Order Code
10-2299
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £2065.39 £1755.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by PEM, the CWT 015 Ultra Mini clamp meter adapter is a flexible current converter ideal for measuring alternating current with a maximum reading range of 30 A. Featuring a Rogowski coil design, this compact current loop adapter is versatile and easy to use. Typical applications include electrical testing and diagnostics in cramped spaces.
Type Clamp meter adapter
Maximum AC Current Measurement 30A
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 183 x 93 x 32 mm
Height 32mm
Length 183mm
Opening range of current clamps 80mm
Output signal (max.) 6V
Power supply (details) 4 x AA battery
Type B BNC socket
Width 93mm

Reviews

Be the first to submit a review

Trustpilot