Pelikan 821230 Snap Metallic Ballpoint Pen Blue Ink Office Essentials

MPN
821230
Brand
Pelikan
EAN-13
4012700821232
Order Code
19-4966
Country of Origin
China
View Full Product Range (6)

Discontinued


Pelikan 821230 embodies the Snap Metallic K10 ballpoint pen, an essential tool within the office environment. This instrument features blue ink, offering a singular unit designed for precise writing and documentation tasks. Engineered with a metallic housing, the pen is both durable and aesthetically refined, ensuring reliable performance in both everyday office settings and professional engineering documentation. Its design supports consistent ink flow, which is crucial for creating clear, legible records, technical annotations, and detailed notes necessary in technical fields.
Type Ballpoint
Colour Blue
Pack Size 1
Barrel colour Platinum
Barrel Material Aluminium
Clip Yes
Rack size 483 mm (19")
Tip material Brass

Trustpilot