Pelikan 331124 Pelikan Stamp pad Black 160 x 90 mm 1 pc

MPN
331124
Brand
Pelikan
EAN-13
4012700331120
Order Code
19-4964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.23 £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 08/11/2026

Pelikan 331124 is a high-quality stamp pad designed for precision and durability in various stamping applications. Measuring 160 x 90 mm, this black stamp pad serves as a replacement or spare for standard stamping needs, ensuring consistent and legible ink transfer. Constructed with robust materials, it effectively withstands frequent use in environments such as offices, notaries, and educational institutions where clear impressions are critical. As a part of Pelikans product line, this stamp pad is engineered to deliver reliable performance and can be used with different types of stamps, catering to professionals requiring dependable and consistent marking solutions.
Type Stamp Pad
Ink Colour Black
Size 160 x 90mm
Case Material Metal
Colour Blue
Colour Label on pad Yes
Description Metal stamp pads with color display on the housing.
Flux additive Yes
Ink additive Type Oil-free
Pack Size 1
Rack size 483 mm (19")
refillable Yes
Stamp Size 160 x 90 mm (W x H)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot