Pelikan 331108 Stamp pad Black 160x90 mm 1 pc

MPN
331108
Brand
Pelikan
EAN-13
4012700331106
Order Code
19-4963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.59 £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pelikan 331108 is a high-quality stamp pad designed with dimensions of 160 x 90 mm (width x height) and is presented in a classic black colour. Manufactured by Pelikan, this replacement pad serves as an efficient solution for stamp maintenance, ensuring precise and consistent impressions for various stamping tasks. It is ideal for use in offices and industrial environments where documentation processes require clear and repeatable stamping. The durable construction of the pad material ensures longevity and reliable performance under frequent use, making it a valuable component for maintaining high-volume stamping equipment. This product, identified with alternate codes such as 04012700331106, serves as a standard spare pad compatible with a range of stamps.
Type Stamp Pad
Ink Colour Black
Size 160 x 90mm
Case Material Metal
Colour Label on pad Yes
Description Metal stamp pads with color display on the housing.
Flux additive Yes
Ink additive Type Oil-free
Pack Size 1
Rack size 483 mm (19")
refillable Yes
Stamp Size 160 x 90 mm (W x H)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot