Pelikan 331025 Stamp pad 110x70mm Red 1 pc

MPN
331025
Brand
Pelikan
EAN-13
4012700331021
Order Code
19-4962
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Pelikan 331025 is a high-quality stamp pad measuring 110 x 70 mm, offered in a vibrant red colour. Designed for precision and reliability, this spare pad is an essential component for maintaining the functionality of stamps, ensuring clear and consistent impressions with each use. Engineered to meet the needs of professional settings, such as offices and postal services, it serves effectively as a replacement or spare pad, ensuring operational continuity where precise document stamping is required. Constructed for durability, it provides long-lasting performance, supporting the rigorous demands of high-frequency stamping tasks.
Type Stamp Pad
Ink Colour Red
Size 110 x 70mm
Case Material Metal
Colour Label on pad Yes
Description Pelikan Ink Pad 2 rubber stamp, polymer temple 110 x 70 mm (W x H) red
Flux additive Yes
Ink additive Type Oil-free
Pack Size 1
Rack size 483 mm (19")
refillable Yes
Stamp Size 110 x 70 mm (W x H)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot