Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TFA 422.005 3D Acceleration Pedometer - White/Black

Order Code:  

60-7720

 
Brand: TFA  MPN: 422.005  EAN-13: 4009816019158
  • Country of Origin: China
 Report an error

Discontinued

This pedometer with clock from TFA has been designed with an ergonomic shape with a high-tech 3D acceleration transmitter, recording the sequence of steps more precisely. Whether at work or during leisure, you can always read exactly/how many steps you have taken and how many calories you have consumed.

Other features include: adjustable step length cm and inch, time 12/24 hour, calorie consumption, fat burning kcal and g/oz, distance km and mile, speed km/h and mile/h, temperature in °C and °F, 7-day storage and backlight.


  • Temperature display
  • Calorie consumption
  • 7-day storage
  • Colour: white and grey
  • Type hours: Pedometer
  • Power: coin-cell battery CR 2032, included
  • Dimensions: 55 x 80 x 13mm (W x H x D)
  • Weight: 36g
  • Manufacturer's part 422.005

Supplied with: pedometer, case with clip, button cell and user manual.
Colour Grey/white
Size 80 x 55 x 13mm
Type Pedometer

Reviews


Be the first to submit a review