Pedea 50160975 Booklet Case iPhone 15 Stand Black

Order Code:

19-4961

Brand: Pedea MPN: 50160975 EAN-13: 4048466958752
Qty Unit Price (Ex VAT)
1+ £13.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Pedea 50160975 is a booklet case specifically designed for the Apple iPhone 15, offering robust protection through its durable construction materials. This case is designed in a classic black colour and incorporates a folding stand feature, providing users with versatile viewing angles for tasks such as video calls or media streaming. Engineered to safeguard the device against physical damage, the case helps maintain the phone's longevity in everyday use. Its precise cut-outs and tailored design ensure full accessibility to all functional ports and buttons, maintaining unimpaired functionality. Suitable for engineers who require a protective solution that integrates seamlessly with their technical work environments, this case is an optimal choice for mobile device safety during both office-bound and fieldwork activities.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Material TPU
Suitable For 15,5 cm (6,1")
Type Booklet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot