Pedea 50160967 Back cover Apple iPhone 15 Black Mobile Phone Cases

Order Code:

19-4960

Brand: Pedea MPN: 50160967 EAN-13: 4048466958677
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Pedea 50160967 is a back cover designed specifically for the Apple iPhone 15, providing essential protection and enhancing its durability. This mobile phone case is manufactured with precision to seamlessly fit the contours of the iPhone 15, offering robust protection against scratches, minor impacts, and everyday wear. Engineered from high-quality materials, the black case provides a non-slip surface, improving the grip and handling of the device while maintaining access to all essential ports and functions. Commonly used within the field of mobile device protection, this product ensures the longevity and aesthetic preservation of the iPhone 15 in both personal and professional settings.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Material TPU
Suitable For 15,5 cm (6,1")
Type Back cover

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot