Peddinghaus 5334020040 Plastic Hammer 40mm Ash Handle Impact-Resistant

Image Representative of Range

Peddinghaus 5334020040 Plastic Hammer 40mm Ash Handle Impact-Resistant

MPN
5334020040
Brand
Peddinghaus
EAN-13
4016134001758
Order Code
10-2195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.00
10+ £14.20
50+ £13.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Peddinghaus 5334020040 plastic hammer is a handheld tool by Peddinghaus designed for tasks requiring a gentle touch. Its plastic construction ensures minimal damage to delicate surfaces during use. This hammer is ideal for applications in woodworking and craft projects where precision is key.
Type Nylon & Plastic Hammers
Weight 580g
Handle Material Ash
Head Material Plastic

Reviews

Be the first to submit a review

Trustpilot