Peddinghaus 5334020032 Plastic Hammer 32mm Impact-Resistant Ash Handle

Image Representative of Range

Peddinghaus 5334020032 Plastic Hammer 32mm Impact-Resistant Ash Handle

MPN
5334020032
Brand
Peddinghaus
EAN-13
4016134000126
Order Code
10-2194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £12.32 £10.47
10+ £9.84
50+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Peddinghaus manufactures the 5334020032 Plastic Hammer, a high-quality handheld tool. This hammer features a durable plastic construction, ideal for applications requiring a non-marring strike. It's perfect for working with delicate materials where surface integrity is crucial.
Type Nylon & Plastic Hammers
Weight 310g
Handle Material Ash
Head Material Plastic

Reviews

Be the first to submit a review

Trustpilot