Peddinghaus 5293.98.1250 ULTRATEC Club Hammer 1250g DIN 6475 1 piece

Image Representative of Range

Peddinghaus 5293.98.1250 ULTRATEC Club Hammer 1250g DIN 6475 1 piece

MPN
5293.98.1250
Brand
Peddinghaus
EAN-13
4016134506949
Order Code
12-6486
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.26 £22.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Peddinghaus ULTRATEC 5293.98.1250 club hammer weighs 1250 grams and complies with DIN 6475 standards. This handheld tool is ideal for heavy-duty tasks such as driving stakes and chisels. Peddinghaus is renowned for producing reliable hand tools, making this club hammer suitable for construction and carpentry work.
Type Club Hammers
Weight 1250g
Handle Material Fibreglass
Head Material Tool steel
DIN Standard DIN 6475
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot