Peddinghaus 5293.02.1000 Club Hammer 1000g DIN 6475 1 piece

Image Representative of Range

Peddinghaus 5293.02.1000 Club Hammer 1000g DIN 6475 1 piece

MPN
5293.02.1000
Brand
Peddinghaus
EAN-13
4016134505713
Order Code
12-6481
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.17 £14.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Peddinghaus 5293.02.1000 club hammer weighs 1000 g and complies with DIN 6475 standards. This handheld tool is designed for heavy-duty applications such as chiselling and breaking through tough materials. It is ideal for both professional tradesmen and DIY enthusiasts requiring robust impact performance.
Type Club Hammers
Weight 1000g
Handle Material Wood
Head Material Steel
DIN Standard DIN 6475

Reviews

Be the first to submit a review

Trustpilot