Christmas Opening Hours and Delivery Dates here

Peak UTP05E Ultimate Atlas IT Set (UTP05, IDT8A, IDT8B, IDT8C, RJA11 and RJC08)

Order Code:

85-2079

Brand: Peak MPN: UTP05E EAN-13: 0712201377637

Discontinued


A very comprehensive set including the popular UTP05 Atlas IT hand-held RJ45 (Cat5/5e/6) network cable analyser, a tough padded carry case with spare battery, 2 non-identified terminators, 24 identified terminators, 2 sets of RJ11 to RJ45 adaptors, an 8x crocodile clips to RJ45 adaptor, 4 patch cables and a user guide that includes a full-colour Ethernet connection chart.

Simply connect the Atlas IT cable analyser to one end of your cabling and one of the supplied terminators to the other end. The Atlas IT will then analyse all the lines from one end to the other and identify the connection pattern, such as straight-through, crossover, token-ring, voice/data and many more types. Any wiring faults are clearly displayed including breaks, shorts or swaps.

Mini patch cables are also included to enable the testing of RJ45 sockets and their associated cabling. The Atlas IT is compatible with the supplied 'Identified' terminators allowing for the easy analysis and identification of multiple cable runs. It is suitable for Cat 5, Cat 5e and Cat 6 cabling with RJ45 style plugs or sockets.


  • Automatic cable type detection (Straight-through, crossover, Token Ring, voice/data etc.)
  • Full connection pattern display from one end to the other
  • Detection of shorts, breaks and swapped lines
  • Suitable for RJ45 plugs or sockets (wall sockets or patch panels)
  • Suitable for RJ11 terminated cables (with the supplied pair of adaptors)
  • Ideal for telecoms cabling such as ADSL etc.
  • Cable-run identification using up to 24 uniquely identified terminators
  • Test non-terminated cable runs using the gold-plated crocodile clip adaptor set
  • Displays cable making instructions when not testing cables
  • Supplied as a set
  • Peak type UTP05E

Note: The tester doesn't test shielding or measure the connection speed capability or cable length.

Type Cable tester
Height 225mm
Length 268mm
Power Source Battery

Trustpilot