PDP 500-137-EU Controller Nintendo Switch Transparent

MPN
500-137-EU
Brand
PDP
EAN-13
0708056066062
Order Code
19-4957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £65.46 £55.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 16/11/2026

PDP 500-137-EU is a transparent controller designed specifically for use with the Nintendo Switch. This aftermarket accessory has been engineered for enhanced user performance, featuring a responsive keypad that provides tactile feedback to ensure precise inputs during gaming sessions. The controller's transparency allows users to view its internal components, offering both an educational glimpse into its assembly and an aesthetic feature. Typically, it is utilised in scenarios where understanding the layout and construction of gaming controllers is beneficial, such as in educational settings for engineering students or workshops.
Type Gamepad Controller
Compatible With Nintendo Switch
Analog on/off Yes
Battery life (max) 40 h
Buttons quantity 15
Colour Transparent
Commodity Classification Automated Tracking System (CCATS) 95045000
Connectivity technology Wireless
Depth 73mm
Device type Gamepad
Ergonomic grip Yes
Ergonomic triggers Yes
Gaming control technology Analogue / Digital
Gaming platforms supported Nintendo Switch, Nintendo Switch Lite, Nintendo Switch OLED
Harmonized System (HS) code 95049080
Height 155mm
Housing Material Polycarbonate (PC)
Interfaces Headphone jack (3.5 mm)
LED backlight Yes
LED indicators Yes
Package depth 162mm
Package height 155mm
Package weight 970g
Package width 167mm
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Battery
Product colour Black, Transparent
Product Type Controller
Programmable buttons Yes
Rechargeable battery Yes
Transfer Type Wireless
Weight 400g
Width 167mm
Wireless range 9m

Reviews

Be the first to submit a review

Trustpilot