PDP 500-134-EU-C1MR-1 Controller Nintendo Switch Blue Red

MPN
500-134-EU-C1MR-1
Brand
PDP
EAN-13
0708056068257
Order Code
19-4956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.73 £27.82
10+ £27.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

PDP 500-134-EU-C1MR-1 is a controller designed for use with the Nintendo Switch console, featuring a blue and red colour scheme. This controller is engineered for precision input with regard to the system's gaming mechanics, enhancing user interaction through optimised keypads. The controller supports responsive gaming applications, effectively integrating with the console's hardware to deliver seamless control input. Its ergonomic design is suited for both casual gaming as well as more demanding environments where precise input can significantly impact gameplay performance, such as competitive gaming scenarios.
Type Gamepad Controller
Compatible With Nintendo Switch
Analog thumbsticks Yes
Cable Length 3m
Connectivity technology Wired
Device interface USB
Device type Gamepad
Ergonomic grip Yes
Ergonomic triggers Yes
Gaming control function buttons D-pad, Home button
Gaming control technology Analogue / Digital
Gaming platforms supported Nintendo Switch, Nintendo Switch OLED
Headphone out Yes
Interchangeable design Yes
Interfaces Headphone jack (3.5 mm)
Package Type Hanging box
Panel Cutout Dimensions N/A
Power Source Cable
Product colour Blue, Red
Product Type Controller
Programmable buttons Yes
Shoulder buttons Yes
Transfer Type Corded
User guide Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot