PDP 500-132-EU Controller Nintendo Switch Transparent

MPN
500-132-EU
Brand
PDP
EAN-13
0708056066055
Order Code
19-4955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.73 £27.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

PDP 500-132-EU is a transparent controller designed for use with the Nintendo Switch, distinguished by its ergonomic form factor suitable for extended gameplay. This controller features a clear casing that exposes its internal circuitry, offering insight into its electronic components, advantageous for engineering evaluations. Equipped with precision keypads, it optimises user input accuracy and responsiveness, crucial for gaming applications requiring rapid feedback. This device finds its utility not only in typical consumer settings but also within testing environments where understanding and assessing the hardware's functionality is integral. The controller's compatibility with the Nintendo Switch system ensures seamless integration, making it an essential accessory for both gaming enthusiasts and technicians conducting system interface tests.
Type Gamepad Controller
Compatible With Nintendo Switch
Backlight colour Multicolour
Cable Length 3.048m
Colour Transparent
Connectivity technology Wired
Depth 114mm
Detachable cable Yes
Device interface USB
Device type Gamepad
Gaming control function buttons D-pad, Home button
Gaming control technology Analogue / Digital
Gaming platforms supported Nintendo Switch, Nintendo Switch OLED
Harmonized System (HS) code 95049080
Headphone out Yes
Height 50mm
Housing Material Polycarbonate (PC)
Interfaces Headphone jack (3.5 mm)
LED backlight Yes
Panel Cutout Dimensions N/A
Power Source Cable
Product colour Transparent
Product Type Controller
Programmable buttons Yes
Shoulder buttons Yes
Transfer Type Corded
Width 146mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot