PDP 049-006-EU Controller Xbox Series X White

MPN
049-006-EU
Brand
PDP
EAN-13
0708056067267
Order Code
19-4954
Country of Origin
China
View Full Product Range (5)

Discontinued


PDP 049-006-EU is a refined controller designed for the Xbox Series X, characterised by its white finish, which integrates seamlessly with modern gaming environments. This controller, identified by its European part number, features a robust construction conducive to both ergonomic stability and prolonged gaming sessions. It is equipped with precision-engineered keypads, ensuring responsive input and enhanced game control, crucial for applications demanding high-performance and rapid-response capabilities in engineering simulations or gaming development environments. Typically, the PDP 049-006-EU is employed in scenarios requiring precise manoeuvrability and tactile feedback, thereby making it suitable for professional gaming setup testing and user interface design evaluations.
Type Gamepad Controller
Compatible With Xbox Series X
Cable Length 3m
Cables included USB Type-A to USB Type-C
Colour White
Combo headphone/mic port Yes
Connectivity technology Wired
Detachable control elements Yes
Device interface USB
Device type Gamepad
Ergonomic grip Yes
Ergonomic triggers Yes
Gaming control function buttons D-pad
Gaming control technology Analogue / Digital
Gaming platforms supported PC, Xbox One, Xbox Series S, Xbox Series X
Interfaces USB
Number of joysticks 2
Package Type Hanging box
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Cable
Product colour Black, White
Product Type Controller
Programmable buttons Yes
Response Time 2.4 ms
Transfer Type Corded
USB connector type USB Type-A
Weight 243g
Windows operating systems supported Windows 10, Windows 11

Trustpilot