PDP 049-005-EU Controller Xbox Series X Transparent

MPN
049-005-EU
Brand
PDP
EAN-13
0708056067632
Order Code
19-4953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

PDP 049-005-EU Controller for the Xbox Series X features a transparent design that allows users to view its internal circuitry, offering a visually distinctive experience. This controller is equipped with keypads optimised for responsive input, ensuring precise control during gameplay. Constructed for compatibility with the Xbox Series X, it serves both entertainment and developmental purposes, such as software testing and game development environments. The transparency not only serves aesthetic needs but also facilitates educational applications by providing a clear view of the component layout and connectivity. This device aligns with PDP’s commitment to designing peripherals that combine functionality and insight into the technology.
Type Gamepad Controller
Compatible With Xbox Series X
Cable Length 2.4m
Cables included USB
Colour Transparent
Combo headphone/mic port Yes
Compatibility Xbox Series X|S
Connectivity technology Wired
Detachable cable Yes
Device interface USB
Device type Gamepad
Ergonomic grip Yes
Ergonomic triggers Yes
Gaming control function buttons D-pad
Gaming control technology Analogue / Digital
Gaming platforms supported Xbox One, Xbox Series S, Xbox Series X
Interfaces Headphone jack (3.5 mm)
LED backlight Yes
Non-slip surface Yes
Number of joysticks 2
Package Type Box
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Cable
Product colour Black, Blue, Transparent
Product Type Controller
Transfer Type Corded

Reviews

Be the first to submit a review

Trustpilot