Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

KEPO PCT-G4540-K6317 Piezo Element 3.3 kHz 23 mm

Order Code:  

51-6792

 
Brand: KEPO  MPN: PCT-G4540-K6317 
 Report an error

Discontinued

The KEPO Piezo Element 3.3kHz is a 23mm diameter element that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Manufacturer's part PCT-G4540-K6317
  • Frequency 3.3kHz
    Size 23 x 46.5mm
    Sound Output N/A
    Type Piezo element

    Reviews


    Be the first to submit a review