PCE2153-6 CEE Connector 16A 5-Pin 400V Screw Terminals Plastic Housing

MPN
2153-6
Brand
PCE
EAN-13
9003399369490
Order Code
10-1845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The PCE 2153-6 CEE connector is a high voltage socket designed for industrial use, delivering up to 16 A with a 5-pin configuration at 400 V. Manufactured by PCE, this durable connector ensures reliable performance in high-demand electrical installations. Commonly used in factories and construction sites, it supports safe power distribution to heavy machinery and equipment.
Type CEE connector
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Red, Black
Cores 5
Height 93mm
IP Rating IP44
Length 168mm
Number of pins 5
Number of Ways 5
Type A Screw terminals
Type B CEE connector (5-pin, 16 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot