PCE Instruments PCE-VE 200-S3 Borescope 3.7mm Camera 3m Cable 3.5" Display

MPN
PCE-VE 200-S3
EAN-13
4250348718136
Order Code
10-2054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £585.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

Manufactured by PCE Instruments, the PCE-VE 200-S3 borescope features a flexible gooseneck camera for navigating confined spaces. This endoscopic camera is ideal for inspection tasks within pipes, machinery, and other hard-to-access areas. Commonly used as an inspection camera, it provides clear videoscopic visuals essential for maintenance and diagnostic work.
Type Endoscope
Probe Length 110mm
Resolution 640 x 480 Pixel
Dimensions (L x W x H) 110 x 145 x 38 mm
Display Resolution 1600 x 1200 Pixel
Field of View 90°
Height 38mm
IP Rating IP54
Length 110mm
Weight 354g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot