PCE Instruments PCE-VE 200 Endoscope 4.5mm Dia 1m Length LEDs Video Rec.

MPN
PCE-VE 200
EAN-13
4250348715104
Order Code
10-2053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £369.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

PCE Instruments manufactures the PCE-VE 200, featuring a 4.5 mm probe diameter and a 1 m probe length. This versatile endoscope, also known as a gooseneck camera or inspection camera, is ideal for inspecting pipes and confined spaces. The device's flexible design allows for effective videoscopic examination in various settings.
Type Endoscope
Probe Length 1m
Resolution 1600 x 1200 Pixel
Dimensions (L x W x H) 140 x 100 x 36 mm
Field of View 180°
Height 36mm
IP Rating IP67 (indelible)
Length 140mm
Optical zoom 4
Probe Diameter 4.5mm
Weight 46g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot