PCE Instruments PCE-VE 180 Endoscope Video Wireless LED IP67 1m Cable

MPN
PCE-VE 180
EAN-13
4250348717054
Order Code
10-2052
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £330.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 27/06/2026

PCE Instruments manufactures the PCE-VE 180 endoscope, which features a flexible gooseneck camera ideal for inspecting confined spaces. This versatile videoscope allows for detailed pipe inspection and general use in challenging environments. Its portability and high-resolution imaging make it suitable for maintenance checks and diagnostics.
Type Endoscope
Probe Length 88mm
Dimensions (L x W x H) 88 x 100 x 25 mm
Display Resolution 320 x 240 Pixel
Field of View 60°
Height 25mm
IP Rating IP20
Length 88mm
Weight 173g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot